Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 100+ | CHF 1.460 |
| 250+ | CHF 1.290 |
| 1000+ | CHF 1.080 |
Product Information
Product Overview
ADA4000-1 is a low cost, precision JFET input operational amplifier. Combining high input impedance, low input bias current, wide bandwidth, fast slew rate, and fast settling time, it is ideal amplifiers for driving analogue-to-digital inputs and buffering digital-to-analogue converter outputs. The input common-mode voltage includes the positive power supply, which makes the device an excellent choice for high-side signal conditioning. Additional applications for the ADA4000-1 include electronic instruments, automated test equipment (ATE) amplification, buffering, integrator circuits, instrumentation-quality photodiode amplification, and fast precision filters (including phase-locked loop filters). Application includes reference gain/buffers, level shift/driving, active filters, power line monitoring /control, current/voltage sense or monitoring, data acquisition, sample-and-hold circuits, integrators.
- Unity gain stable
- 0.2µV typical offset voltage (VS = ±15V, VCM = VS/2V, TA = 25°C)
- 2μV/°C typical offset voltage drift (-40°C ≤ TA ≤ +125°C, VS = ±15V, VCM = VS/2V)
- Input voltage range from -1V to +5V (VS = ±5V, VCM = VS/2V, TA = 25°C)
- 100dB typical common-mode rejection ratio (-11V ≤ VCM ≤ +15V, TA = 25°C)
- 13.90V typical output voltage high (RL = 2Kohm to ground)
- 92dB typical power supply rejection ratio (VS = ±4V to ±18V)
- 20V/µs typical slew rate (VI = 10V, RL = 2Kohm, TA = 25°C)
- 5MHz typical gain bandwidth product (VS = ±5V, VCM = VS/2V, TA = 25°C)
- 8 lead SOIC-N package, operating temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
20V/µs
NSOIC
JFET
200µV
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
-
1 Amplifier
5MHz
± 4V to ± 18V
8Pins
-
5pA
-40°C
-
MSL 1 - Unlimited
NSOIC
5MHz
20V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate