Quantity | Price (ex VAT) |
---|---|
33+ | CHF 16.000 |
Product Information
Product Overview
AD9970 is a highly integrated CCD signal processor for high speed digital video camera applications. Specified at pixel rates of up to 65MHz, the AD9970 consists of a complete analogue front end with analogue-to-digital conversion combined with a programmable timing driver. The AD9970 contains a reduced range LVDS interface for data outputs. The analogue front end includes black level clamping, CDS, VGA, and a 65MSPS, 14bit ADC. The timing driver provides the high speed CCD clock drivers for RG, HL, and H1 to H4. Typical application includes professional HDTV camcorders, professional/high end digital cameras, broadcast cameras, industrial high speed cameras and high speed data acquisition systems.
- 1.8V analogue and digital core supply voltage
- Serial data link with reduced range LVDS outputs
- Correlated double sampler (CDS) with -3dB, 0dB, +3dB and +6dB gain
- 6dB to 42dB, 10bit variable gain amplifier (VGA)
- 14bit, 65MHz ADC
- Black level clamp with variable level control
- Complete on-chip timing generator and on-chip, 3V horizontal and RG drivers
- Precision timing core with 240ps resolution at 65MHz
- 32 lead LFCSP package
- Operating temperature range from -25°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
CCD Signal Processor
-
32Pins
85°C
-
No SVHC (21-Jan-2025)
-
LFCSP-VQ
-25°C
-
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate