Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 500.730 |
Product Information
Product Overview
Evaluation board for AD9958 2-channel, 500MSPS DDS with 10bit DAC. AD9958 is a multichannel frequency synthesizer that incorporates two synchronous direct digital synthesis (DDS) cores with many user-programmable functions. The evaluation board software provides a graphical user interface for easy communication with the device along with many user-friendly features such as the mouse-over effect. Many elements of the software can be clarified by placing your mouse over the element.
- Full-featured evaluation board for the AD9958
- PC evaluation software for control and measurement of the AD9958
- USB interface
- Graphic user interface software with frequency sweep capability for board control and data analysis
- Factory tested and ready to use
Contents
AD9958 evaluation board, AD9958/PCB installation software.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Data Converter
Eval Board AD9958, Installation Software
-
AD9958
Direct Digital Synthesizer
Eval Board AD9958, Installation Software
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate