Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5.990 |
10+ | CHF 4.480 |
25+ | CHF 4.190 |
100+ | CHF 3.500 |
250+ | CHF 3.150 |
500+ | CHF 3.060 |
Product Information
Product Overview
AD9838 is a low power DDS device capable of producing high performance sine and triangular outputs. It also has an on-board comparator that allows a square wave to be produced for clock generation. Consuming only 11mW of power at 2.3V, this device is an ideal candidate for power-sensitive applications. Capability for phase modulation and frequency modulation is provided. Frequency and phase modulation are configured by loading registers through the serial interface and by toggling the registers using software or the FSELECT and PSELECT pins, respectively. It is used in applications like frequency stimulus/waveform generation, frequency phase tuning and modulation, low power RF/communications systems, liquid and gas flow measurement, sensory applications: proximity, motion, and defect detection, test and medical equipment.
- Output frequency upto 8MHz
- Sinusoidal and triangular outputs
- On-board comparator, 3-wire SPI interface
- Power supply voltage range from 2.3V to 5.5V, power-down option
- MCLK speed is 5MHz, resolution is 10bits
- Integral nonlinearity is ±1LSB typical at (AVDD = DVDD = 2.3V to 5.5V)
- Signal-to-noise ratio is -63dB typical at (fMCLK = 5MHz, fOUT = fMCLK/4096)
- Output rise/fall time is 12ns typical at (AVDD = DVDD = 2.3V to 5.5V)
- Output jitter is 120ps rms typical at (AVDD = DVDD = 2.3V to 5.5V)
- Operating temperature is -40°C to +125°C, package style is 20-lead LFCSP_WQ
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Direct Digital Synthesis
2.3V
LFCSP-WQ-EP
-40°C
-
No SVHC (21-Jan-2025)
5MHz
5.5V
20Pins
125°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate