Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 6.310 |
10+ | CHF 4.200 |
25+ | CHF 3.650 |
100+ | CHF 3.010 |
250+ | CHF 2.720 |
500+ | CHF 2.540 |
Product Information
Product Overview
AD9837ACPZ-RL7 is a low-power, programmable waveform generator capable of producing sine, triangular, and square wave outputs. Waveform generation is required in various types of sensing, actuation, and time domain reflectometry (TDR) applications. The output frequency and phase are software-programmable, allowing easy tuning. The AD9837 is written via a 3-wire serial interface. This serial interface operates at clock rates up to 40MHz and is compatible with DSP and microcontroller standards. The AD9837 has a power-down (sleep) function. Sections of the device that is not being used can be powered down to minimize the current consumption of the part. Typical applications are frequency stimulus/waveform generation, liquid and gas flow measurement, sensory applications: proximity, motion, and defect detection, line loss/attenuation, test and medical equipment, sweep/clock generators, time domain reflectometry (TDR) applications.
- Digitally programmable frequency and phase
- 2.3V to 5.5V power supply, 3-wire SPI interface
- Resolution is 10bits typ at VDD=2.3V to 5.5V, AGND=DGND=0V, TA=TMIN to TMAX
- Update rate is 5MSPS max at VDD=2.3V to 5.5V, AGND=DGND=0V, TA=TMIN to TMAX
- Integral nonlinearity (INL) is ±1.0LSB typ at VDD=2.3V to 5.5V, AGND=DGND=0V, TA=TMIN to TMAX
- Differential nonlinearity (DNL) is ±0.5LSB at VDD=2.3V to 5.5V, AGND=DGND=0V, TA=TMIN to TMAX
- Signal-to-Noise Ratio (SNR) is -64dB typ at MCLK=5MHz, fOUT=fMCLK/4096
- Total harmonic distortion (THD) is -68dBc typ at fMCLK=5MHz, fOUT=fMCLK/4096
- 10-lead frame chip scale package [LFCSP-WD]
- Temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Programmable Clock Generator
1Outputs
5.5V
10Pins
125°C
-
No SVHC (21-Jan-2025)
5MHz
2.3V
LFCSP
-40°C
-
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate