Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 16.500 |
10+ | CHF 11.650 |
25+ | CHF 10.390 |
100+ | CHF 9.210 |
250+ | CHF 9.020 |
1000+ | CHF 8.840 |
Product Information
Product Overview
AD9834 is a low power DDS device capable of producing high performance sine and triangular outputs. It also has an on-board comparator that allows a square wave to be produced for clock generation. Consuming only 20mW of power at 3V makes the device an ideal candidate for power-sensitive applications. This device is written to using a 3-wire serial interface. This serial interface operates at clock rates upto 40MHz and is compatible with DSP and microcontroller standards. This device has a power-down pin (SLEEP) that allows external control of the power-down mode. Sections of the device that are not being used can be powered down to minimize the current consumption. It is used in application such as frequency stimulus/waveform generation, frequency phase tuning and modulation, low power RF/communications systems, liquid and gas flow measurement, sensory applications: proximity, motion, and defect detection, test and medical equipment.
- Power supply range is 2.3V to 5.5V
- Output frequency upto 37.5MHz
- Sine output/triangular output
- On-board comparator
- 3-wire SPI® interface
- 20mW power consumption at 3V
- Resolution is 10bits, integral nonlinearity is ±1LSB
- Signal-to-noise ratio is 60dB typ
- Operating temperature is -40°C to +105°C, MCLK is 75MHz max
- Packaging style is 20-lead thin shrink small outline package [TSSOP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency
2.3V
TSSOP
-40°C
-
No SVHC (21-Jan-2025)
75MHz
5.5V
20Pins
105°C
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate