Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 52.240 |
10+ | CHF 39.960 |
25+ | CHF 39.160 |
100+ | CHF 38.360 |
Product Information
Product Overview
AD9778ABSVZ is a 14-high dynamic range digital-to-analogue converter (DAC) that provides a sample rate of 1GSPS, permitting a multicarrier generation up to the Nyquist frequency. It includes features optimized for direct conversion transmission applications, including complex digital modulation and gain and offset compensation. A 3-wire interface provides for programming/readback of many internal parameters. Full-scale output current can be programmed over a range of 10mA to 30mA. This device is manufactured on an advanced 0.18μm CMOS process and operates on 1.8V and 3.3V supplies for a total power consumption of 1W. Applications include wireless infrastructure W-CDMA, CDMA2000, TD-SCDMA, WiMax, GSM, LTE, digital high or low IF synthesis, internal digital upconversion capability, transmit diversity, wideband communications: LMDS/MMDS, point-to-point.
- Auxiliary DACs allow control of external VGA and offset control, digital inverse sinc filter
- Multiple chip synchronization interface, high performance, low noise PLL clock multiplier
- Integral nonlinearity is ±1.5LSB typical at (AVDD33 = 3.3V, DVDD33 = 3.3V)
- Differential nonlinearity is ±0.65LSB typical at (AVDD33 = 3.3V, DVDD33 = 3.3V)
- Offset error is +0.001% FSR maximum at (AVDD33 = 3.3V, DVDD33 = 3.3V)
- Spurious free dynamic range is 82dBc typical at (fDAC = 100MSPS, fOUT = 20MHz)
- Output resistance is 10Mohm typical at (AVDD33 = 3.3V, DVDD33 = 3.3V)
- Power down mode is 2.5mW typical at (AVDD33 = 3.3V, DVDD33 = 3.3V)
- Operating temperature range from -40°C to +85°C
- 100-lead TQFP-EP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
14bit
SPI
TQFP
Differential
85°C
No SVHC (21-Jan-2025)
1GSPS
3.13V to 3.47V
100Pins
-40°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate