register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 440.790 |
Product Information
Product Overview
AD9742-FMC-EBZ is an AD9742 12bit, 210MSPS TxDAC® D/A converter evaluation board. Evaluation board is an FMC form-factor board with FMC connector that is compatible to the Vita 57.1 standard. This board provides the user with the flexibility to operate the AD9742 in various configurations. The SDP-H1 automatically formats the data and sends it to the evaluation board, which simplifies the evaluation of the device. The evaluation board receives power from the SDP-H1 power supply.
- Full-featured evaluation Board for AD9742
- ACE software for control
- Direct clocking vs. on-board clocking
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Data Converter
Evaluation Board AD9742
No SVHC (21-Jan-2025)
AD9742
DAC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate