Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 71.960 |
10+ | CHF 59.180 |
25+ | CHF 57.990 |
100+ | CHF 56.810 |
Product Information
Product Overview
AD9613 is a dual 12bit, ADC with sampling speeds of up to 170MSPS. The AD9613 is designed to support communications applications where low cost, small size, wide bandwidth and versatility are desired. The dual ADC cores feature a multistage, differential pipelined architecture with integrated output error correction logic. Each ADC features wide bandwidth inputs supporting a variety of user - selectable input ranges. An integrated voltage reference eases design considerations. A duty cycle stabilizer(DCS) is provided to compensate for variations in the ADC clock duty cycle, allowing the converters to maintain excellent performance. Typical application includes communications, diversity radio systems, multimode digital receivers (3G), TD-SCDMA, wiMAX, W-CDMA, CDMA2000, GSM, EDGE, LTE, I/Q demodulation systems, smart antenna systems, general-purpose software radios, ultrasound equipment and broadband data applications.
- SNR of 6 9.5dBFS at 185MHz fIN and 170MSPS
- SFDR = 89dBc at 185MHz fIN and 170MSPS
- 1.8V supply voltage
- LVDS (ANSI-644 levels) outputs
- Integer 1- to-8 input clock divider (625MHz maximum input)
- IF sampling frequencies of up to 400MHz and internal ADC voltage reference
- ADC clock duty cycle stabilizer and 95dB channel isolation/crosstalk
- Serial port control and energy-saving power-down modes
- 64 lead LFCSP-VQ-EP package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Differential, Single Ended
Single
1.9V
64Pins
85°C
-
No SVHC (21-Jan-2025)
170MSPS
3 Wire, Serial, SPI
1.7V
LFCSP-VQ-EP
-40°C
Dual 12-Bit Pipelined ADCs
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate