Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD9446BSVZ-100
Order Code4017128
Product RangeSingle 16-Bit Pipelined ADCs
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 79.820 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 79.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD9446BSVZ-100
Order Code4017128
Product RangeSingle 16-Bit Pipelined ADCs
Technical Datasheet
Resolution (Bits)16bit
Sampling Rate100MSPS
Input Channel TypeDifferential, Single Ended
Data InterfaceParallel
Supply Voltage TypeSingle
Supply Voltage Min3.14V
Supply Voltage Max5.25V
ADC / DAC Case StyleTQFP-EP
No. of Pins100Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSingle 16-Bit Pipelined ADCs
Automotive Qualification Standard-
Product Overview
AD9446 is a 16bit, monolithic, sampling analogue-to-digital converter (ADC) with an on-chip track-and-hold circuit. It is optimized for performance, small size, and ease of use. Typical application includes MRI receivers, multicarrier, multimode cellular receivers, antenna array positioning, power amplifier linearization, broadband wireless, radar, infrared imaging and communications instrumentation.
- 100MSPS guaranteed sampling rate (AD9446-100)
- 79.5dB and 76.6dB SNR at fIN = 30MHz and fIN = 30MHz (2Vp-p input), 89dBc SFDR with fIN = 30MHz
- Buffered analogue inputs and 60 fsec rms jitter
- Output clock available
- Excellent linearity: DNL = ±0.4LSB typical and INL = ±3.0LSB typical
- 3.3V and 5V supply operation and 2.0V p-p to 4.0V p-p differential full-scale input
- LVDS outputs (ANSI-644 compatible) or CMOS outputs
- Data format select (offset binary or twos complement)
- 100 lead TQFP-EP package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Resolution (Bits)
16bit
Input Channel Type
Differential, Single Ended
Supply Voltage Type
Single
Supply Voltage Max
5.25V
No. of Pins
100Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Sampling Rate
100MSPS
Data Interface
Parallel
Supply Voltage Min
3.14V
ADC / DAC Case Style
TQFP-EP
Operating Temperature Min
-40°C
Product Range
Single 16-Bit Pipelined ADCs
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A001.a.5.a.5
EU ECCN:3A001.a.5.a.5
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability