Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD9237BCPZ-40
Order Code4017058
Product RangeSingle 12-Bit Pipelined ADCs
Technical Datasheet
29 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 21.330 |
10+ | CHF 15.320 |
25+ | CHF 12.990 |
100+ | CHF 12.860 |
250+ | CHF 12.850 |
500+ | CHF 12.590 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 21.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD9237BCPZ-40
Order Code4017058
Product RangeSingle 12-Bit Pipelined ADCs
Technical Datasheet
Resolution (Bits)12bit
Sampling Rate40MSPS
Input Channel TypeDifferential, Single Ended
Data InterfaceParallel
Supply Voltage TypeSingle
Supply Voltage Min2.7V
Supply Voltage Max3.6V
ADC / DAC Case StyleLFCSP
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSingle 12-Bit Pipelined ADCs
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
AD9237 is a family of monolithic, single 3V supply, 12bit, 40MSPS analogue-to-digital converters(ADC). This family features a high performance sample-and-hold amplifier(SHA) and voltage reference. Typical application includes ultrasound and medical imaging, battery -powered instruments, hand -held scope meters, low cost digital oscilloscopes, low power digital still cameras and copiers and low power communications.
- Ultralow power: 135mW at 40MSPS (DC input) and 1mW at 40MSPS (power-down mode)
- SNR = 66.5dBc, SINAD=66.4dBc and SFDR = 83.5dBc at 40MSPS, fINPUT = 2.4MHz
- DNL = ±0.7LSB, ±0.9LSB INL and ENOB=10.7bits at fINPUT = 9.7MHz
- Differential input with 500MHz bandwidth
- Flexible analogue input: 1V p-p to 4V p-p range
- Offset binary, twos complement, or grey code data formats
- Output enable pin, 2-step power-down
- Full power-down and sleep mode and Clock duty cycle stabilizer
- 32 lead LFCSP package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Resolution (Bits)
12bit
Input Channel Type
Differential, Single Ended
Supply Voltage Type
Single
Supply Voltage Max
3.6V
No. of Pins
32Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Sampling Rate
40MSPS
Data Interface
Parallel
Supply Voltage Min
2.7V
ADC / DAC Case Style
LFCSP
Operating Temperature Min
-40°C
Product Range
Single 12-Bit Pipelined ADCs
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability