Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 488.700 |
Product Information
Product Overview
AD9154-FMC-EBZ is an evaluation board for AD9154 quad, 16bit, 2.4 GSPS, TxDAC+® digital-to-analogue product. It supports the AD9154 which is a quad, 16bit, high dynamic range digital-to-analogue converter (DAC) that provides a maximum sample rate of 2.4 GSPS, permitting multicarrier generation up to the Nyquist frequency in baseband mode. The AD9154 includes features optimized for direct conversion transmit applications including complex digital modulation, input signal power detection, and gain, phase, and offset compensation. DAC outputs are optimized to interface seamlessly with the ADRF672x radio frequency quadrature modulators from Analog Devices, Inc. In Mix-Mode, AD9154 DACs can reconstruct carriers in the 2nd and 3rd Nyquist Zones. A serial port interface (SPI) provides for programming/readback of internal parameters. Full-scale output current can be programmed over a range of 4mA to 20mA. It is an FMC mezzanine card and connects to an ADS7-V2 data pattern generator system.
Contents
AD9154-FMC-EBZ evaluation board, USB-A to USB-mini cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Data Converter
Evaluation Board AD9154, USB-A to USB-Mini Cable
No SVHC (21-Jan-2025)
AD9154
DAC
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate