Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 99.760 |
10+ | CHF 87.700 |
25+ | CHF 85.940 |
100+ | CHF 84.190 |
Product Information
Product Overview
AD9148BBCZ is a quad, 16bit, high dynamic range, digital-to-analogue converter (DAC) that provides a sample rate of 1000MSPS. This device includes features optimized for direct conversion transmit applications, including gain, phase, and offset compensation. A serial peripheral interface (SPI) is provided for the programming of the internal device parameters. Full-scale output current can be programmed over a range of 8.7mA to 31.7mA. The device operates from 1.8V and 3.3V supplying a total power consumption of 3W at the maximum sample rate. It is used in applications such as wireless infrastructure, LTE, TD-SCDMA, WiMAX, W-CDMA, CDMA2000, GSM MIMO/transmit diversity, and digital high or low IF synthesis.
- Novel 2×, 4×, and 8× interpolator eases data interface
- On-chip fine complex NCO allows carrier placement anywhere in DAC bandwidth
- High performance, low noise PLL clock multiplier, multiple chip synchronization interface
- Programmable digital inverse sinc filter, auxiliary DACs allow for offset control
- Gain DACs allow for I and Q gain matching, programmable I and Q phase compensation
- Digital gain control, flexible LVDS digital I/F supports 32- or 16-bit bus width
- Differential nonlinearity is ±2.1LSB typ at (AVDD33 = 3.3V, IOVDD = 3.3V)
- Gain error (with internal reference) is ±2% FSR typ at (AVDD33 = 3.3V, IOVDD = 3.3V)
- Reference voltage is 30ppm/°C typical at (AVDD33 = 3.3V, IOVDD = 3.3V)
- Operating temperature range from -40°C to +85°C, 196- ball CSP-BGA package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
SPI
CSPBGA
Differential, Single Ended
85°C
-
1GSPS
1.8V to 3.3V
196Pins
-40°C
Quad 16-Bit Current Output DACs
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate