Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 80.870 |
10+ | CHF 71.730 |
Product Information
Product Overview
AD9136 is a dual 16bit, high dynamic range digital-to-analogue converter (DAC) that provide a maximum sample rate of 2800MSPS, permitting a multicarrier generation over a very wide bandwidth. The DAC outputs are optimized to interface seamlessly with the ADRF6720, as well as other analogue quadrature modulators (AQMs) from Analog Devices, Inc. An optional 3-wire or 4-wire serial port interface (SPI) provides for programming/readback of many internal parameters. Application includes wireless communications, 3G/4G W-CDMA base stations, wideband repeaters, software defined radios, wideband communications, point to point, local multipoint distribution service (LMDS) and multichannel multipoint distribution service (MMDS), transmit diversity, multiple input/multiple output (MIMO), instrumentation, automated test equipment.
- Support input data rate <gt/>2GSPS
- Proprietary low spurious and distortion design
- Spurious-free dynamic range is 82dBc (typ, fOUT = 20MHz, AVDD33 = 3.3V)
- Flexible 8-lane JESD204B interface, multiple chip synchronization
- Fixed latency, data generator latency compensation
- Low power architecture
- Transmit enable function allows extra power saving and instant control of the output status
- High performance, low noise phase-locked loop (PLL) clock multiplier
- Digital inverse sinc filter
- 88 lead LFCSP-VQ package, operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
3 Wire, 4 Wire, Serial, SPI
LFCSP-EP
Serial
85°C
-
No SVHC (21-Jan-2025)
2.8GSPS
1.14V to 1.26V, 3.13V to 3.47V
88Pins
-40°C
Dual 16-Bit Current Output DACs
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate