Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 781.760 |
Product Information
Product Overview
AD9083EBZ is an AD9083EBZ evaluation board includes all of the support circuitry required to operate the AD9083 in various modes and configurations. The AD9083EBZ evaluation board connects to the Analog Devices, Inc., ADS8-V3EBZ for evaluation with the ACE software. The ACE software allows the user to set up the AD9083 in various modes and capture analogue to digital converter (ADC) data for analysis. The AD9083 is a 16 channel, 125MHz bandwidth, continuous time Σ-Δ (CTSD) ADC. The device features an on-chip, programmable, single-pole antialiasing filter and termination resistor that is designed for low power, small size and ease of use.
- Fully functional evaluation board for the AD9083
- PC software for control with ACE software
- On-board clocking provided by the AD9528 manages device and FPGA clocking
- Option to switch to external direct clocking
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
-
Data Converter
Evaluation Board AD9083
No SVHC (21-Jan-2025)
AD9083
2000MSPS
Multi-Channel Delta-Sigma ADC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate