Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 10.950 |
10+ | CHF 8.780 |
25+ | CHF 8.560 |
100+ | CHF 7.730 |
250+ | CHF 7.420 |
500+ | CHF 7.240 |
Product Information
Product Overview
AD8361 is a TruPwr™ mean-responding power detector for use in high frequency receiver and transmitter signal chains, up to 2.5GHz. It is very easy to apply. It requires a single supply only between 2.7V and 5.5V, a power supply decoupling capacitor, and an input coupling capacitor in most applications. The output is a linear-responding dc voltage with a conversion gain of 7.5V/V rms. An external filter capacitor can be added to increase the averaging time constant. It is intended for true power measurement of simple and complex waveforms. The device is particularly useful for measuring high crest-factor (high peak-to-rms ratio) signals, such as CDMA and W-CDMA. Typical applications are measurement of CDMA, W-CDMA, QAM, other complex modulation waveforms, RF transmitter or receiver power measurement.
- Calibrated rms response, excellent temperature stability
- Frequency range is 2.5GHz (TA=25°C, VS=3V, fRF=900MHz)
- Conversion gain is 7.5V/V rms (TA=25°C, VS=3V, fRF=900MHz)
- PWDN bias current is <lt/>1μA (TA=25°C, VS=3V, fRF=900MHz)
- Operating voltage range from 2.7 to 5.5V (-40°C <lt/> TA <lt/> +85°C, VS=3V, fRF=900MHz)
- Quiescent current is 1.1mA (0mV rms at RFIN, PWDN Input LO, TA=25°C, VS=3V, fRF=900MHz)
- 6-lead SOT-23 package
- Temperature rating range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
100MHz
-17dBm
-
6Pins
5.5V
85°C
MSL 1 - Unlimited
2.5GHz
6dBm
SOT-23
2.7V
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate