Print Page
Image is for illustrative purposes only. Please refer to product description.
81 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 13.070 |
10+ | CHF 9.100 |
64+ | CHF 7.220 |
128+ | CHF 6.800 |
256+ | CHF 6.670 |
512+ | CHF 6.520 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 13.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8336ACPZ-WP
Order Code4021892
Technical Datasheet
Amplifier TypeVariable Gain
No. of Channels1Channels
No. of Amplifiers1Amplifiers
Gain Bandwidth Product125MHz
Operating Temperature Min-40°C
Operating Temperature Max85°C
Supply Voltage Range± 3V to ± 12V
IC Case / PackageLFCSP-EP
No. of Pins16Pins
IC MountingSurface Mount
Qualification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StyleLFCSP-EP
Automotive Qualification Standard-
Bandwidth125MHz
No. of Amplifiers1 Amplifier
Product Overview
AD8336 is a low noise, single-ended, linear in dB, general purpose variable gain amplifier, usable over a large range of supply voltages. It features an uncommitted preamplifier with a usable gain range of 6dB to 26dB. Typical application includes industrial process controls, High performance AGC systems, I/Q signal processing, video, Industrial and medical ultrasound and radar receivers.
- Low noise: voltage noise: 3nV/√Hz and current noise: 3pA/√Hz
- Small-signal BW: 115MHz and large-signal BW: 2V p-p = 80MHz
- Slew rate is 550V/µs, 2V p-p
- Gain ranges (specified): -14dB to +46dB and 0dB to 60dB
- Gain scaling of 50dB/V
- DC-coupled
- Single-ended input and output
- Supplies range from ±3V to ±12V
- 16 lead LFCSP-EP package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Amplifier Type
Variable Gain
No. of Amplifiers
1Amplifiers
Operating Temperature Min
-40°C
Supply Voltage Range
± 3V to ± 12V
No. of Pins
16Pins
Qualification
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
LFCSP-EP
Bandwidth
125MHz
No. of Channels
1Channels
Gain Bandwidth Product
125MHz
Operating Temperature Max
85°C
IC Case / Package
LFCSP-EP
IC Mounting
Surface Mount
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability