294 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 9.440 |
10+ | CHF 6.440 |
98+ | CHF 4.430 |
196+ | CHF 4.420 |
294+ | CHF 4.400 |
588+ | CHF 4.320 |
Product Information
Product Overview
AD829ARZ is a high speed, low-noise video op-amp. It is a low noise (1.7nV/√Hz), high-speed op-amp with custom compensation that provides the user with gains of 1 to 20 while maintaining a bandwidth <gt/>50MHz. Its 0.04° differential phase and 0.02% differential gain performance at 3.58MHz and 4.43MHz, driving reverse-terminated 50 ohm or 75ohm cables, makes it ideally suited for professional video applications. It achieves its 230V/µs uncompensated slew rate and 750MHz gain bandwidth while requiring only 5mA of current from power supplies. It exhibits excellent DC performance. It offers a minimum open-loop gain of 30V/mV into loads as low as 500 ohm, a low input voltage noise of 1.7nV/√Hz, and a low input offset voltage of 1mV maximum. Common-mode rejection and power supply rejection ratios are both 120dB. This op-amp is also useful in multichannel, high-speed data conversion where its fast (90ns to 0.1%) settling time is important.
- Input offset voltage is 0.2mV typical at (TA = 25°C and VS = ±5Vdc)
- Offset voltage drift is 0.3µV/°C typical at (TA = 25°C and VS = 5Vdc)
- Settling time to 0.1% is 65ns typical at (TA = 25°C and VS = ±5Vdc)
- Specified for ±5V to ±15V operation, ±3V output swing into a 150 ohm load
- External compensation for gains 1 to 20, open loop gain is 65V/mV typical at (TA = 25°C, Vs = ±5V)
- Common mode rejection ratio is 120dB typical at (VCM = ±2.5V, TA = 25°C, Vs = ±5V)
- Operating voltage range from ±4.5V to ±18V, quiescent current is 5mA typical at Vs = ±5V
- Power supply rejection ratio is 120dB typical at (VS = ±4.5V to ±18V, TA = 25°C)
- Input bias current is 3.3µA typical at (TA = 25°C and VS = ±5Vdc)
- Operating temperature range from -40°C to +125°C, 8-lead SOIC-N package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Video Amplifier
120MHz
-40°C
32mA
SOIC
8Pins
AD829
No SVHC (21-Jan-2025)
1Amplifiers
230V/µs
125°C
± 4.5V to ± 18V
SOIC
Single Ended
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate