Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 27.220 |
10+ | CHF 19.880 |
25+ | CHF 17.590 |
100+ | CHF 17.240 |
250+ | CHF 16.980 |
Product Information
Product Overview
AD8264 is a quad, linear -in-dB, general -purpose, variable gain amplifier (VGA) with a preamplifier (preamp) and a flexible differential output buffer. DC coupling, combined with wide bandwidth, makes this amplifier a very good pulse processor. Each channel includes a single-ended input preamp/VGA section to preserve the wide bandwidth and fast slew rate for low distortion pulse applications. A 6dB differential output buffer with common-mode and offset adjustments enable direct coupling to most modern high speed analogue-to-digital converters (ADCs), using the converter reference output for perfect DC matching levels. Typical application includes multi channel data acquisition, positron emission tomography, gain trim, industrial and medical ultrasound and radar receivers.
- Low noise: 2.3nV/ √Hz voltage noise and 2pA/ √Hz current noise
- Wide BW: small signal: 235MHz (VGAx); 80MHz (output amplifier) and large signal: 80MHz (1V p-p)
- Gain range: 0 to 24dB (input to VGA output) and 6 to 30dB (input to differential output)
- Gain scaling of 20dB/V
- DC-coupled
- Single -ended input and differential output
- Dual supply range from ±2.5V to ±5V
- Low power: 140mW per channel at ±3.3V
- 40 lead LFCSP package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Programmable Gain
4Amplifiers
235MHz
85°C
LFCSP-EP
40Pins
-
MSL 3 - 168 hours
LFCSP
235MHz
4Channels
24dB
-40°C
± 2.5V to ± 5V
380V/µs
Surface Mount
-
No SVHC (21-Jan-2025)
-
4
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate