Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 12.950 |
10+ | CHF 9.370 |
64+ | CHF 9.360 |
128+ | CHF 9.350 |
256+ | CHF 9.310 |
512+ | CHF 9.260 |
Product Information
Product Overview
AD8222HBCPZ-WP is a dual-channel, high-performance instrumentation amplifier that requires only one external resistor per amplifier to set gains of 1 to 10,000. It can also be configured as a single-channel, differential output instrumentation amplifier. Differential outputs provide high noise immunity, which can be useful when the output signal must travel through a noisy environment, such as with remote sensors. The configuration can also be used to drive differential input analogue-to-digital converters (ADCs). It operates on both single and dual supplies and only requires a 2.2mA maximum supply current for both amplifiers. It is used in applications such as multichannel data acquisition for ECG and medical instrumentation, industrial process controls, Wheatstone bridge sensors, differential drives for high-resolution input ADCs, remote sensors.
- Common mode rejection ratio is 126dB minimum at (G = 100, VS = ±15V, VREF = 0V, TA = 25°C)
- Input voltage noise is 8nV/√Hz typical at (V+IN, V−IN, VREF = 0V, VS = ±15V, VREF = 0V, TA = 25°C)
- Input offset voltage is 60µV max at (VS = ±5V to ±15V, VS = ±15V, VREF = 0V, TA = 25°C)
- Average TC is 0.3µV/°C typical at (VS = ±15V, VREF = 0V, TA = 25°C, G = 1, RL = 2Kohm)
- Input bias current is 1nA maximum at (VS = ±15V, VREF = 0V, TA = 25°C, G = 1, RL = 2Kohm)
- 140KHz typical -3dB bandwidth at (G = 100, VS = ±15V, VREF = 0V, TA = 25°C, RL = 2Kohm)
- Settling time 0.001% is 13µs typical at (VS = ±15V, VREF = 0V, TA = 25°C, RL = 2Kohm)
- Operating voltage range from ±2.3V to ±18V, quiescent current (per amplifier) is 0.9mA typical
- Current noise is 40fA/√Hz typical at (f = 1KHz, VS = ±15V, VREF = 0V, TA = 25°C, G = 1)
- Operating temperature range from -40°C to +85°C, 16-lead LFCSP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
2.5V/µs
± 2.3V to ± 18V
16Pins
General Purpose, High Performance, Precision
-40°C
AD8222 Series
No SVHC (21-Jan-2025)
2 Amplifier
1.2MHz
Differential
60µV
1.2MHz
LFCSP
140dB
Surface Mount
85°C
-
-
2.5V/µs
LFCSP
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate