Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 17.070 |
10+ | CHF 12.140 |
25+ | CHF 10.830 |
100+ | CHF 9.710 |
250+ | CHF 9.700 |
1500+ | CHF 9.690 |
Product Information
Product Overview
AD8222 is a dual-channel, high performance instrumentation amplifier that requires only one external resistor per amplifier to set gains of 1 to 10,000. It can also be configured as a single-channel, differential output instrumentation amplifier. Differential outputs provide high noise immunity, which can be useful when the output signal must travel through a noisy environment, such as with remote sensors. The configuration can also be used to drive differential input analogue-to-digital converters (ADCs). It is used in applications such as multichannel data acquisition for ECG and medical instrumentation, industrial process controls, wheatstone bridge sensors, differential drives for, high resolution input ADCs, remote sensors.
- Voltage noise is 8nV/√Hz typical at (VS = ±15V, VREF = 0V, TA = 25°C)
- Input offset voltage is 60µV typical at (VS = ±5V to ±15V)
- Input offset drift is 0.3µV/°C maximum at (VS = ±15V, VREF = 0V, TA = 25°C)
- Input bias current is 1nA maximum at (VS = ±15V, VREF = 0V, TA = 25°C)
- CMRR is 126dB minimum at (VS = ±15V, VREF = 0V, TA = 25°C)
- Small signal -3dB bandwidth is 140KHz typical at (G = 100, TA = 25°C)
- Settling time 0.001% is 13µs typical at (VS = ±15V, VREF = 0V, TA = 25°C)
- Supply voltage range from ±2.3V to ±18V
- Slew rate is 2V/µs typical at (VS = ±15V, VREF = 0V, TA = 25°C)
- Operating temperature is -40°C to +85°C, package style is 16-lead LFCSP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
2V/µs
± 2.3V to ± 18V
16Pins
General Purpose, High Performance, Precision
-40°C
-
No SVHC (21-Jan-2025)
2 Amplifier
1.2MHz
Single Ended / Differential
60µV
1.2MHz
LFCSP
140dB
Surface Mount
85°C
-
-
2V/µs
LFCSP
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate