Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
1,348 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 6.790 |
| 10+ | CHF 4.960 |
| 25+ | CHF 4.410 |
| 100+ | CHF 3.700 |
| 250+ | CHF 3.390 |
| 500+ | CHF 3.310 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 6.79 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8207WBRZ-RL
Order Code4018980
Technical Datasheet
No. of Channels1Channels
No. of Amplifiers2Amplifiers
Gain Bandwidth Product150kHz
Slew Rate Typ1V/µs
Supply Voltage Range4.5V to 5.5V
IC Case / PackageNSOIC
No. of Pins8Pins
Amplifier TypeDifferential
Rail to Rail-
Input Offset Voltage100µV
Input Bias Current-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StyleNSOIC
Automotive Qualification StandardAEC-Q100
Bandwidth150kHz
Slew Rate1V/µs
Product Overview
AD8207 is a single-supply difference amplifier ideal for amplifying small differential voltages in the presence of large common-mode voltage. The AD8207 works with a single-supply voltage and is ideally suited to withstand large input PWM common mode voltages, typical in solenoid and motor control applications.
- 3.3V to 5.5V supply range, continuous input voltage: -25V to +75V
- Ideal for current shunt applications and EMI filters included
- Bidirectional current monitoring
- High CM voltage range: -4 V to +65V operating (5V supply) and -4V to +35V operating (3.3V supply)
- Gain = 20V/V, 1μV/°C maximum input offset drift
- 1V/μs typ slew rate
- 90dB typ Common-Mode Rejection (CMRR)
- Qualified for automotive applications
- 8 lead NSOIC package
- Operating temperature range from -40 to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Channels
1Channels
Gain Bandwidth Product
150kHz
Supply Voltage Range
4.5V to 5.5V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
NSOIC
Bandwidth
150kHz
No. of Amplifiers
2Amplifiers
Slew Rate Typ
1V/µs
IC Case / Package
NSOIC
Amplifier Type
Differential
Input Offset Voltage
100µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
AEC-Q100
Slew Rate
1V/µs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability