Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 8.430 |
| 10+ | CHF 5.710 |
| 25+ | CHF 4.990 |
| 100+ | CHF 4.180 |
| 250+ | CHF 3.800 |
| 750+ | CHF 3.780 |
Product Information
Product Overview
AD8192 is a complete HDMI™/DVI link switch featuring equalized TMDS inputs and pre-emphasized TMDS outputs ideal for systems with long cable runs. The TMDS outputs can be set to a high impedance state to reduce the power dissipation and/or allow the construction of larger arrays using the wire-OR technique. It includes bidirectional buffering for the DDC bus and CEC line, with integrated pull-up resistors for the CEC line. It is widely used in applications such as front panel buffer for advanced television (HDTV) sets, standalone HDMI switcher, multiple input displays, projectors, A/V receivers, set-top boxes etc.
- 2 inputs, 1 output HDMI/DVI links, HDMI 1.3a receive and transmit compliant
- ±7KV HBM ESD on HDMI input pins, fully buffered unidirectional inputs/outputs
- Maximum data rate per channel is 2.25Gbps min at (TA = 27°C, AVCC = 3.3V)
- DDC bus logic level translation (3.3V, 5V)
- Equalized inputs and pre-emphasized outputs, low added jitter
- Bidirectional and cascadable DDC buffers (SDA/SCL)
- Bidirectional and cascadable CEC buffer with integrated pull-up resistors (27Kohm)
- Hot plug detect pulse low on channel switch, standards compatible: DVI, HDMI 1.3a, HDCP, I²C
- Serial (I²C) control interface, added data jitter is 23ps (p-p) typical
- Operating temperature range from -40°C to +85°C, package style is 56-lead LFCSP-VQ
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2:1
-
3.465V
56Pins
85°C
MSL 3 - 168 hours
-
3.135V
LFCSP-EP
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate