Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 6.650 |
| 10+ | CHF 5.820 |
| 25+ | CHF 4.820 |
| 100+ | CHF 4.320 |
| 250+ | CHF 3.990 |
| 500+ | CHF 3.590 |
Product Information
Product Overview
AD8045 is a unity-gain stable voltage feedback amplifier with ultralow distortion, low noise, and high slew rate. With a spurious-free dynamic range of -90dBc at 20MHz, it is an ideal solution in a variety of applications, including ultrasound, automated test equipment (ATE), active filters, and analogue-to-digital converter (ADC) drivers. The Analog Devices, Inc., proprietary next generation XFCB process and innovative architecture enable such high performance amplifiers. It is used in applications such as instrumentation, IF and baseband amplifiers, active filters, ADC drivers, DAC buffers.
- Wide supply voltage range from 3.3V to 12V
- Input voltage noise is 3nV/√Hz typical at (f = 100KHz, TA = 25°C)
- 1000MHz typical -3dB bandwidth at (G = +1, VOUT = 0.2V p-p)
- Slew rate is 1350V/µs typical at (TA = 25°C, G = +1, RS = 100 ohm)
- Settling time to 0.1% is 7.5ns typical at (TA = 25°C, G = +1, RS = 100 ohm)
- Standard and low distortion pinout
- Quiescent current is 16mA typical at (TA = 25°C, G = +1, RS = 100 ohm)
- Input offset voltage is 0.2mV typical at (TA = 25°C, G = +1, RS = 100 ohm)
- Operating temperature is -40°C to +125°C
- Package style is 8-lead LFCSP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
1.35kV/µs
LFCSP-EP
Voltage Feedback
500µV
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
-
1 Amplifier
-
3.3V to 12V
8Pins
-
2µA
-40°C
-
MSL 3 - 168 hours
LFCSP-EP
-
1.35kV/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate