Print Page
Image is for illustrative purposes only. Please refer to product description.
2,731 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5.030 |
10+ | CHF 3.610 |
25+ | CHF 3.260 |
100+ | CHF 2.810 |
250+ | CHF 2.560 |
500+ | CHF 2.380 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 5.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8009JRTZ-REEL7
Order Code4019518
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product845MHz
Slew Rate Typ5.5kV/µs
Supply Voltage Range5V to ± 6V
IC Case / PackageSOT-23
No. of Pins5Pins
Amplifier TypeCurrent Feedback
Rail to Rail-
Input Offset Voltage2mV
Input Bias Current50µA
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StyleSOT-23
Automotive Qualification Standard-
Bandwidth845MHz
No. of Amplifiers1 Amplifier
Slew Rate5.5kV/µs
Product Overview
AD8009 is an ultrahigh speed current feedback amplifier. Typical application include pulse amplifier, IF/RF Gain Stage/Amplifiers, high resolution video graphics, high speed instrumentations and CCD imaging Amplifier.
- Supply operation: +5V to ±6V voltage supply and 14mA (typ) supply current at VS = 5V
- Ultrahigh speed: 5500V/µs slew rate at 4V step, G=2 and 545ps rise time at 2V step, G=2
- Large signal bandwidth: 440MHz at G = +2, VS=5V and 320MHz at G = +10, VS=5V
- Settling time 10ns to 0.1%, 2V step, G = 2, VS = ±5V
- Low distortion over wide bandwidth SFDR: -66dBc/-75dBc second/third harmonic at 20MHz
- Third order intercept (3IP): 26dBm at 70MHz, G = +10, VS = ±5V
- Good video specifications: 0.01%/0.01° differential gain/phase error at RL = 150 ohm, VS = ±5V
- High output drive: 175mA output load drive
- 5 lead SOT-23 package
- Operating temperature range from 0 to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
5.5kV/µs
IC Case / Package
SOT-23
Amplifier Type
Current Feedback
Input Offset Voltage
2mV
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
845MHz
Supply Voltage Range
5V to ± 6V
No. of Pins
5Pins
Rail to Rail
-
Input Bias Current
50µA
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOT-23
Bandwidth
845MHz
Slew Rate
5.5kV/µs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability