Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD7983BRMZ
Order Code4016960
Product RangeSingle 16-Bit SAR ADCs
Technical Datasheet
19 In Stock
50 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 25.690 |
10+ | CHF 18.680 |
50+ | CHF 16.370 |
100+ | CHF 16.040 |
250+ | CHF 15.720 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 25.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD7983BRMZ
Order Code4016960
Product RangeSingle 16-Bit SAR ADCs
Technical Datasheet
Resolution (Bits)16bit
Sampling Rate1.33MSPS
Input Channel TypePseudo Differential
Data Interface3 Wire, 4 Wire, Microwire, QSPI, Serial, SPI
Supply Voltage TypeSingle
Supply Voltage Min2.375V
Supply Voltage Max2.625V
ADC / DAC Case StyleMSOP
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSingle 16-Bit SAR ADCs
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
AD7983 is a 16bit, successive approximation, analogue-to-digital converter(ADC) that operates from a single power supply. Typical application includes automated test equipment, data acquisition systems, medical instruments and machine automation.
- High performance: pseudo differential analogue input range 0V to VREF with VREF between 2.9V to 5V
- Throughput: 1.33MSPS, zero latency architecture and 16bit resolution with no missing codes
- INL: ±0.6LSB typ, ±1LSB max, dynamic range: 93dB, VREF=5V
- SNR: 92dB at fIN=1KHz, VREF = 5V, THD: -115dB at fIN = 1KHz, VREF=5V and SINAD: 92dB at fIN = 10KHz
- Single-supply 2.5V operation with 1.8V/2.5V/3V/5V logic interface
- Low power dissipation: 10.5mW at 1.33MSPS (total)
- Proprietary serial interface SPI-/QSPI™-/MICROWIRE™-/DSP-compatible
- Daisy-chain multiple ADCs and busy indicator
- 10 lead MSOP package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Resolution (Bits)
16bit
Input Channel Type
Pseudo Differential
Supply Voltage Type
Single
Supply Voltage Max
2.625V
No. of Pins
10Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Sampling Rate
1.33MSPS
Data Interface
3 Wire, 4 Wire, Microwire, QSPI, Serial, SPI
Supply Voltage Min
2.375V
ADC / DAC Case Style
MSOP
Operating Temperature Min
-40°C
Product Range
Single 16-Bit SAR ADCs
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability