Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 8.950 |
10+ | CHF 6.080 |
25+ | CHF 5.330 |
100+ | CHF 4.480 |
250+ | CHF 4.100 |
500+ | CHF 4.010 |
Product Information
Product Overview
AD7921 is a 12bit, high-speed, low-power, 2-channel successive approximation ADC. This part operates from a single 2.35V to 5.25V power supply and features throughput rates of up to 250KSPS. The part contains a low noise, wide bandwidth track-and-hold amplifier, which can handle input frequencies in excess of 6MHz. The conversion process and data acquisition are controlled using CS and the serial clock, allowing the devices to interface with microprocessors or DSPs. The input signal is sampled on the falling edge of CS, and the conversion is also initiated at this point. There are no pipeline delays associated with the part. Application includes battery-powered systems, personal digital assistants, medical instruments, mobile communications instrumentation and control systems, data acquisition systems, high speed modems and optical sensors.
- Maximum throughput rate is 250KSPS (−40°C to +85°C, VDD=2.35V to 5.25V)
- Typical full power bandwidth is 8.5MHz at (3dB, -40°C to +85°C, VDD=2.35V to 5.25V)
- Wide input bandwidth, flexible power/serial clock speed management
- No pipeline delays, high speed serial interface, SPI®/QSPI™/MICROWIRE™/DSP compatible
- Maximum full power-down mode (static) is 1μA (SCLK on or off, typically 50nA, -40°C to +85°C)
- Resolution is 10bits (-40°C to +85°C, VDD=2.35V to 5.25V)
- Maximum full power-down is 5μW (VDD=5V, -40°C to +85°C, VDD=2.35V to 5.25V)
- Temperature rating range from -45°C to +85°C
- 8-lead TSOT package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Differential, Single Ended
Single
5.25V
8Pins
85°C
-
No SVHC (21-Jan-2025)
250kSPS
DSP, Microwire, QSPI, Serial, SPI
2.35V
TSOT
-40°C
Dual 12-bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate