Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 13.990 |
10+ | CHF 9.780 |
96+ | CHF 7.460 |
192+ | CHF 7.310 |
288+ | CHF 7.150 |
576+ | CHF 7.000 |
Product Information
Product Overview
AD7811 is a high speed, low power, 10bit A/D converter that operate from a single 2.7V to 5.5V supply. It has four single ended inputs that can be configured as three pseudo differential inputs with respect to a common, or as two independent pseudo differential channels. The user also has the option of using an external reference by connecting it to the VREF pin and setting the EXTREF bit in the control register. The VREF pin may be tied to VDD. At slower throughput rates the power-down mode may be used to automatically power down between conversions.
- Conversion time is 2.3μs
- Onboard track and hold
- Onboard reference is 2.5V ±2.5%
- Operating supply range is 2.7V to 5.5V
- DSP-/microcontroller-compatible serial interface
- High speed sampling and automatic power-down modes
- Input signal range is 0V to VREF, reference input range is 1.2V to VDD
- Linearity error is ±1LSB
- Packaging style is 16-lead TSSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10bit
Pseudo Differential, Single Ended
Single
5.5V
16Pins
105°C
-
No SVHC (21-Jan-2025)
350kSPS
Serial
2.7V
TSSOP
-40°C
Single 10-bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate