Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 19.180 |
10+ | CHF 13.670 |
25+ | CHF 11.360 |
100+ | CHF 11.200 |
250+ | CHF 10.980 |
500+ | CHF 10.750 |
Product Information
Product Overview
AD7770 is an 8-channel, simultaneous sampling ADC. Eight full sigma-delta (Σ-Δ) ADCs are on chip. The AD7770 provides a low input current to allow direct sensor connection. Each input channel has a programmable gain stage allowing gains of 1, 2, 4 and 8 to map lower amplitude sensor outputs into the full-scale ADC input range, maximizing the dynamic range of the signal chain. The AD7770 accepts a VREF voltage from 1V up to 3.6V. The analogue inputs accept unipolar (0V to VREF) or true bipolar (±VREF/2) analogue input signals with 3.3V or ±1.65V analogue supply voltages, respectively for PGAGAIN = 1. The analogue inputs can be configured to accept true differential, pseudo differential or single-ended signals to match different sensor output configurations. Typical applications include protection relays, general-purpose data acquisition and industrial process control.
- Low DC input current: ±4nA (differential) and ±8nA (single-ended)
- Up to 32KSPS output data rate (ODR) per channel and programmable ODRs and bandwidth
- Sample rate converter (SRC) for coherent sampling, sampling rate resolution up to 15.2 × 10¯⁶SPS
- Low latency sinc3 filter path, adjustable phase synchronization and internal 2.5V reference
- High resolution mode and low power mode optimizing power dissipation and performance
- Low resolution successive approximation register (SAR) ADC for system and chip diagnostics
- Bipolar (±1.65V) or unipolar (3.3V) supplies and digital input/output (I/O) supply: 1.8V to 3.6V
- 103dB dynamic range at 32KSPS in high resolution, -109dB THD, ±9ppm of FSR INL, ±15µV offset error
- ±0.1%FS gain error and ±10 ppm/°C typical temperature coefficient
- 64 lead LFCSP package, operating temperature range from -40 to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
24bit
Differential, Pseudo Differential, Single Ended
Single
3.6V
64Pins
125°C
-
No SVHC (21-Jan-2025)
32kSPS
Serial, SPI
2.2V
LFCSP-EP
-40°C
Octal 24-Bit Sigma-Delta ADCs
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate