Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 17.060 |
10+ | CHF 13.520 |
Product Information
Product Overview
AD7719 is a low voltage, low power, Factory-Calibrated 16-/24bit dual Ʃ -Δ ADC. The AD7719 is a complete analogue front end for low frequency measurement applications. It contains two high resolution Σ-∆ ADCs, switchable matched excitation current sources, low-side power switches, digital I/O port, and temperature sensor. The 24bit main channel with PGA accepts fully differential, unipolar and bipolar input signal ranges from 1.024 × REFIN1/128 to 1.024 × REFIN1. Signals can be converted directly from a transducer without the need for signal conditioning. The 16bit auxiliary channel has an input signal range of REFIN2 or REFIN2/2. Suitable for use in sensor measurement, temperature measurement, pressure measurement, weigh scales, portable instrumentation and 4 to 20mA transmitters.
- Programmable gain front end
- Simultaneous Sampling and Conversion of 2 signal sources
- Separate reference inputs for each channel and simultaneous 50Hz and 60Hz rejection at 20Hz
- Interface: 3-wire serial SPI®, QSPI™, MICROWIRE™ and DSP compatible and Schmitt trigger on SCLK
- Single 3V and 5V operation, normal: 1.5mA typ at 3V and power-down: 10A (32KHz crystal running)
- Rail to rail input buffer and PGA, 4bit digital I/O port, on-chip temperature sensor
- Dual switchable excitation current sources, low-side power switches and reference detect circuit
- ISOURCE Select™: 24bit no missing codes- main ADC
- 28 lead TSSOP package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
24bit
Differential, Pseudo Differential, Single Ended
Single
5.25V
28Pins
85°C
-
No SVHC (21-Jan-2025)
-
3 Wire, Microwire, Parallel, QSPI, Serial, SPI
2.7V
TSSOP
-40°C
Dual 24-Bit Sigma-Delta ADCs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate