Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 77.400 |
Product Information
Product Overview
AD7716 is a signal processing block for data acquisition systems. The device consists of four separate A/D converter channels that are implemented using sigma-delta technology. Sigma-delta ADCs include on-chip digital filtering and, thus, the system filtering requirements are eased. Suitable for use in biomedical data acquisition (ECG Machines, EEG Machines), process control, high accuracy instrumentation and seismic systems applications.
- 22bit sigma-delta ADC
- Dynamic range of 105dB (146Hz input), ±0.003% integral nonlinearity
- On-chip low-pass digital filter
- Cut-off programmable from 584Hz to 36.5Hz
- Linear phase response, five line serial I/O and Two's complement coding
- Easy interface to DSPs and microcomputers
- Software control of filter cut-off
- ±5V supply and low power operation: 50mW
- 44 lead PQFP package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
22bit
Single Ended
Dual (+/-)
5.25V
44Pins
85°C
-
No SVHC (21-Jan-2025)
-
Serial
4.75V
PQFP
-40°C
Single 22-Bit Sigma-Delta ADCs
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate