Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 24.120 |
10+ | CHF 17.470 |
50+ | CHF 15.110 |
100+ | CHF 15.100 |
250+ | CHF 14.800 |
Product Information
Product Overview
AD7694 is a 16bit, charge redistribution, successive approximation, PulSAR analogue-to-digital converter (ADC) that operates from a single power supply. It contains a low power, high speed, 16bit sampling ADC with no missing codes (B grade), an internal conversion clock, and a serial, SPI-compatible interface port. The part also contains a low noise, wide bandwidth, short aperture delay track-and-hold circuit. Typical application includes battery-powered equipment, data acquisition, instrumentation, medical instruments and process control.
- Throughput: 250KSPS at 5V and INL: ±4LSB max
- S/(N + D): 92dB at 20KHz, THD: -106dB at 20KHz
- Pseudo-differential analogue input range: 0V to VREF with VREF up to VDD
- No pipeline delay
- Single-supply operation: 2.7V or 5V
- Proprietary serial interface: SPI®-/QSPI™-/MICROWIRE™-/DSP-compatible
- Supply current: 540μA at 2.7V/100KSPS, 800μA at 5V/100KSPS
- Standby current: 1nA
- 8 lead MSOP package
- Operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Pseudo Differential
Single
5.25V
8Pins
85°C
-
No SVHC (21-Jan-2025)
250kSPS
3 Wire, Microwire, QSPI, Serial, SPI
2.7V
MSOP
-40°C
Single 16-bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate