Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 62.850 |
10+ | CHF 50.160 |
25+ | CHF 50.150 |
100+ | CHF 50.110 |
Product Information
Product Overview
AD7621ASTZ is a 16-bit, 3MSPS, charge redistribution SAR, fully differential analogue-to-digital converter (ADC) that operates from a single 2.5V power supply. It contains a high speed 16-bit sampling ADC, an internal conversion clock, an internal reference (and buffer), error correction circuits, and both serial and parallel system interface ports. It features two very high sampling rate modes (wideband warp and warp), a fast mode (normal) for asynchronous rate applications, and a reduced power mode (impulse) for low power applications where the power is scaled with the throughput. Applications include medical instruments, high speed data acquisition, digital signal processing, communications, instrumentation, spectrum analysis, ATE.
- SPI®-/QSPI™-/MICROWIRE™-/DSP-compatible
- 2.048V internal reference
- 16-bit resolution, 25μA typ input current at (3MSPS throughput)
- Integral linearity error is ±1LSB typ at (VREF = 2.048V, PDREF = high)
- Signal-to-noise ratio is 90dB typ at (fIN = 20KHz, VREF = 2.5V)
- Total harmonic distortion is -102dB typ at (fIN = 20KHz)
- 50MHz typ -3dB input bandwidth at (VREF = 2.5V)
- Operating current (AVDD) is 25.2mA typ at (VREF = 2.5V)
- Operating temperature range from -40°C to +85°C
- 48-lead low profile quad flatpack (LQFP) package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Differential
Single
2.63V
48Pins
85°C
-
No SVHC (21-Jan-2025)
3MSPS
Parallel, Serial
2.37V
LQFP
-40°C
Single 16-Bit SAR ADCs
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate