Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 44.840 |
| 10+ | CHF 33.090 |
| 25+ | CHF 32.430 |
| 100+ | CHF 31.770 |
Product Information
Product Overview
AD7609 is an 18-bit, 8-channel, true differential, simultaneous sampling analogue-to-digital data acquisition system (DAS). The part contains analogue input clamp protection, a second-order antialiasing filter, a track-and-hold amplifier, an 18-bit charge redistribution successive approximation analogue-to-digital converter (ADC), a flexible digital filter, a 2.5V reference and reference buffer and high speed serial and parallel interfaces. Typical applications include power-line monitoring and protection systems, multiphase motor control, instrumentation and control systems, multiaxis positioning systems and data acquisition systems(DAS).
- Single 5V analogue supply and 2.3V to 5.25V VDRIVE
- True bipolar analogue I/P ranges: ±20V, ±10V, 8 simultaneously sampled I/P, true differential I/P
- Fully integrated data acquisition solution: analogue input clamp protection
- Input buffer with 1Mohm analogue input impedance and second-order antialiasing analogue filter
- 18bit ADC with 200KSPS on all channels and oversampling capability with digital filter
- Flexible parallel/serial interface SPI/QSPI™/MICROWIRE™/DSP compatible
- 7KV ESD rating on analogue input channels, 98dB SNR, -10dB THD, 98dB SNR, -107dB THD
- Dynamic range: up to 105dB typical, low power: 100mW and standby mode: 25mW
- 64 lead LQFP package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
18bit
Differential
Single
5.25V
64Pins
85°C
-
No SVHC (21-Jan-2025)
200kSPS
Parallel, Serial
4.75V
LQFP
-40°C
Octal 8-Bit SAR ADCs
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate