Quantity | Price (ex VAT) |
---|---|
1500+ | CHF 12.640 |
Product Information
Product Overview
AD7388BCPZ-RL7 is a 12bit dual, simultaneous sampling, high speed, successive approximation register (SAR), analogue-to-digital converter (ADC) that operate from a 3.0V to 3.6V power supply and feature throughput rates of upto 4MSPS. The analogue input types are single-ended and are sampled and converted on the falling edge of (active-low) CS. It has an on-chip sequencer and integrated on-chip oversampling block to improve dynamic range and reduce noise at lower bandwidths. A buffered internal 2.5V reference is included. Alternatively, an external reference upto 3.3V can be used. The conversion process and data acquisition use standard control inputs, allowing interfacing to microprocessors or digital signal processors (DSPs). It is used in applications such as motor control position feedback, motor control current sense, sonars, power quality, data acquisition systems, erbium-doped fibre amplifier (EDFA) applications, in-phase and quadrature demodulation.
- Single-ended analogue inputs, 4-channel with 2:1 multiplexers, channel sequencer mode
- On-chip oversampling functions, resolution boost function, alert function
- DNL is ±0.25LSB typical at (VCC = 3V to 3.6V), INL is ±0.2LSB typical at (VCC = 3V to 3.6V)
- SNR is 73.8dB typical at (VCC = 3.0V to 3.6V, VLOGIC = 1.65V to 3.6V)
- Gain error is ±0.01% FS typical at (VCC = 3.0V to 3.6V, VLOGIC = 1.65V to 3.6V)
- Dynamic range is 74dB typical at (VCC = 3.0V to 3.6V, VLOGIC = 1.65V to 3.6V)
- THD is -99dB typical at (VREF = 3.3V, VCC = 3.0V to 3.6V, VLOGIC = 1.65V to 3.6V)
- Input bandwidth is 5.3MHz typical at (-0.1dB), input capacitance is 18pF typical
- Aperture jitter is 20ps typical, VREF noise is 7µV rms typical
- Operating temperature range from -40°C to +125°C, 16-lead LFCSP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Single Ended
Single
3.6V
16Pins
125°C
-
4MSPS
1 Wire, 2 Wire, Serial, SPI
3V
LFCSP-EP
-40°C
Quad 12-Bit SAR ADCs
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate