Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 36.550 |
10+ | CHF 25.600 |
25+ | CHF 25.090 |
100+ | CHF 24.580 |
250+ | CHF 24.070 |
Product Information
Product Overview
AD7380-4 is a differential input, quad, external reference simultaneous sampling, 16bit, SAR ADC operating from a 3.3V power supply with throughput rates upto 4MSPS. The differential analogue input accepts a wide common-mode input voltage and is sampled and converted on the falling edge of CS (active high). It has on-chip oversampling blocks to improve dynamic range and reduce noise at lower bandwidths. The oversampling can boost up to two bits of added resolution. The REFIN pin can have a reference voltage of 2.5V to 3.3V. The conversion process and data acquisition use standard control inputs allowing easy interfacing to microprocessors or digital signal processors (DSPs). Application includes motor control position feedback, motor control current sense, data acquisition systems, erbium doped fibre amplifier (EDFA) applications, in phase and quadrature demodulation.
- Quad simultaneous sampling
- Fully differential analogue inputs
- 4MSPS maximum conversion Rate (fSAMPLE, VCC = 3.0V to 3.6V)
- 92 typical signal-to-noise ratio (VREF = 3.3V, TA = -40°C to +125°C)
- On-chip oversampling function
- 2bit resolution boost, out of range indicator (ALERT, active high)
- Integral nonlinearity (INL) error is ±1LSB typical at (VCC = 3V to 3.6V, TA = -40 to +125°C)
- Common-mode input range is 0.2V minimum at (VCC = 3V to 3.6V, TA = -40 to +125°C)
- 93dB typical dynamic range (VREF = 3.3V, TA = -40°C to +125°C)
- 24 lead LFCSP package, operating temperature range rom -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Differential
Single
3.6V
24Pins
125°C
-
No SVHC (21-Jan-2025)
4MSPS
Serial, SPI
3V
LFCSP-EP
-40°C
Quad 16-Bit SAR ADCs
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate