Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 20.520 |
10+ | CHF 17.420 |
25+ | CHF 15.960 |
100+ | CHF 15.350 |
1000+ | CHF 15.340 |
Product Information
Product Overview
AD7243ARZ-REEL is a complete 12bit, voltage output, digital-to analogue converter with output amplifier and Zener voltage reference on a monolithic CMOS chip. No external trims are required to achieve full specified performance. The output amplifier is capable of developing +10V across a 2Kohm load. The output voltage ranges with single supply operation are 0V to +5V or 0V to +10V, while an additional bipolar ±5V output range is available with dual supplies. The ranges are selected using the internal gain resistor. The data format is natural binary in both unipolar ranges, while either offset binary or two’s complement format may be selected in the bipolar range. An ultra low CLR function is provided which sets the output to 0 V in both unipolar ranges and in the two’s complement bipolar range, while with offset binary data format, the output is set to –REFIN. Typical applications include process control, industrial automation, digital signal processing systems and input/output ports.
- 12bit CMOS DAC with on-chip voltage reference, output amplifier
- Features a fast versatile serial interface
- Serial data may be applied at rates up to 5MHz allowing a DAC update rate of 300KHz
- Low power dissipation of 100mW typical
- Nonlinearity of ±1/2 LSB TMIN to TMAX
- Relative accuracy of ±1LSB max
- Serial data output capability is also provided which allows daisy chaining in multi-DAC systems
- Available in 16 lead WSOIC package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
4 Wire, DSP, Serial
WSOIC
Single Ended
85°C
-
No SVHC (21-Jan-2025)
-
± 10.8V to ± 16.5V
16Pins
-40°C
12-bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate