Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 17.100 |
10+ | CHF 12.100 |
25+ | CHF 10.800 |
100+ | CHF 9.660 |
250+ | CHF 9.650 |
1000+ | CHF 9.640 |
Product Information
Product Overview
AD7172-2 is an intelligent, low noise, low power, multiplexed, Σ-Δ analogue-to-digital converter (ADC) with 2- or 4-channel (fully differential/single-ended) inputs for low bandwidth signals. The AD7172-2 has a maximum channel scan rate of 6.21KSPS (161µs) for fully settled data. Typical application includes process control: PLC/DCS modules, temperature and pressure measurement, medical and scientific multichannel instrumentation and chromatography.
- Fast and flexible output rate: 1.25SPS to 31.25KSPS
- Specifications: 17.2 noise free bits at 31.25KSPS, 24 noise free bits at 5SPS and INL: ±2ppm of FSR
- 85dB rejection of 50Hz and 60Hz with 50ms settling and on-chip 2.5V reference (±2ppm/°C drift)
- User configurable input ch, 2 fully differential ch or 4 single-ended ch and crosspoint multiplexer
- Supply: AVDD1=3 to 5.5V, AVDD2=IOVDD=2 to 5.5V and split supply w/ AVDD1 and AVSS at ±2.5 or ±1.65V
- True rail-to-rail analogue and reference input buffers
- Internal or external clock
- 3- or 4-wire serial digital interface (Schmitt trigger on SCLK) SPI, QSPI, MICROWIRE, DSP compatible
- 24 lead TSSOP package
- Operating temperature range from -40 to 105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
24bit
Differential, Single Ended
Single, Dual (+/-)
5.5V
24Pins
105°C
-
No SVHC (21-Jan-2025)
31.25kSPS
3 Wire, 4 Wire, Microwire, QSPI, Serial, SPI
2V
TSSOP
-40°C
Dual / Quad 24-bit Sigma-Delta ADCs
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate