Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 9.760 |
10+ | CHF 6.670 |
25+ | CHF 5.860 |
100+ | CHF 4.950 |
250+ | CHF 4.620 |
500+ | CHF 4.520 |
Product Information
Product Overview
AD7091R-8 is a multichannel 12bit, ultralow power, successive approximation analogue-to-digital converter (ADC). It operates from a single 2.7V to 5.25V power supply and are capable of achieving a sampling rate of 1MSPS. It offers upto eight single-ended analogue input channels with a channel sequencer that allows a pre-programmed selection of channels to be converted sequentially. It also features an on-chip conversion clock, an on-chip accurate 2.5 V reference, and a high speed serial interface. It has a serial port interface (SPI) that allows data to be read after the conversion while achieving a 1MSPS throughput rate. The conversion process and data acquisition are controlled using the CONVST pin. It is used in applications such as battery-powered systems, personal digital assistants, medical instruments, mobile communications, instrumentation and control systems, data acquisition systems, optical sensors, diagnostic/monitoring functions.
- Ultralow system power, flexible power/throughput rate management
- Programmable ALERT interrupt pin (4-/8-channel models)
- 1MSPS throughput with no latency/pipeline delay
- Signal-to-noise ratio is 70dB typical at (VDD = 2.7V to 5.25V)
- Total harmonic distortion is -80dB typical at (VDD = 2.7V to 5.25V)
- Integral nonlinearity is ±0.7LSB typical at (VDD = 2.7V to 5.25V)
- On-chip accurate 2.5V reference, 5ppm/°C typical drift at (VDD = 2.7V to 5.25V)
- MUXOUT/ADCIN to allow single buffer amplifier, daisy-chain mode
- Power-down mode is 1.4µW typical at (VDD = VDRIVE = 3V, VDD = 2.7V to 5.25V)
- Operating temperature is -40°C to +125°C, package style is 24-lead LFCSP_WQ
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Single Ended
Single
5.25V
24Pins
125°C
-
1MSPS
4 Wire, Microwire, QSPI, Serial, SPI
2.7V
LFCSP-WQ-EP
-40°C
Octal 12-bit SAR ADCs
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate