Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD7091R-4BCPZ
Order Code4016384
Product RangeQuad 12-bit SAR ADCs
Technical Datasheet
11 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 8.230 |
10+ | CHF 5.570 |
25+ | CHF 4.870 |
100+ | CHF 3.890 |
250+ | CHF 3.780 |
500+ | CHF 3.660 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 8.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD7091R-4BCPZ
Order Code4016384
Product RangeQuad 12-bit SAR ADCs
Technical Datasheet
Resolution (Bits)12bit
Sampling Rate1MSPS
Input Channel TypeSingle Ended
Data Interface4 Wire, Microwire, QSPI, Serial, SPI
Supply Voltage TypeSingle
Supply Voltage Min2.7V
Supply Voltage Max5.25V
ADC / DAC Case StyleLFCSP
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeQuad 12-bit SAR ADCs
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
AD7091R-4 family is a multichannel 12bit, ultralow power, successive approximation analogue-to-digital converter (ADC) in four analogue input channel. Typical applications include battery-powered systems, personal digital assistants, medical instruments, mobile communications, instrumentation and control systems, data acquisition systems, optical sensors and diagnostic/monitoring functions.
- Flexible power/throughput rate management and programmable ALERT interrupt pin
- Normal mode: 1.4mW at 1MSPS and power-down mode: 550/435nA typical at VDD = 5.25/3V
- 1MSPS throughput with no latency/pipeline delay, 70dB typ SNR at 10KHz and -80dB typ THD at 10KHz
- Wide operating range specified for VDD of 2.7V to 5.25V and INL: ±0.7LSB typ, ±1.0LSB max
- On-chip accurate 2.5V reference, 5ppm/°C typical drift and daisy-chain mode
- SPI/QSPI™/MICROWIRE™/DSP compatible digital interface and BUSY indication
- Integrated programmable channel sequencer
- Built in features for control and monitoring applications
- 20 lead LFCSP package
- Operating temperature range from -40 to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Resolution (Bits)
12bit
Input Channel Type
Single Ended
Supply Voltage Type
Single
Supply Voltage Max
5.25V
No. of Pins
20Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Sampling Rate
1MSPS
Data Interface
4 Wire, Microwire, QSPI, Serial, SPI
Supply Voltage Min
2.7V
ADC / DAC Case Style
LFCSP
Operating Temperature Min
-40°C
Product Range
Quad 12-bit SAR ADCs
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability