Quantity | Price (ex VAT) |
---|---|
1+ | CHF 65.470 |
10+ | CHF 52.730 |
25+ | CHF 52.720 |
100+ | CHF 51.670 |
Product Information
Product Overview
AD650 is a voltage-to-frequency or frequency-to-voltage converter. It provides a combination of high frequency operation and low nonlinearity previously unavailable in monolithic form. The inherent monotonicity of the V/F transfer function makes the device useful as a high-resolution analogue-to-digital converter. A flexible input configuration allows a wide variety of input voltage and current formats to be used, and an open-collector output with separate digital ground allows simple interfacing to either standard logic families or opto-couplers. The input signal range and full-scale output frequency are user programmable with two external capacitors and one resistor. Input offset voltage can be trimmed to zero with an external potentiometer.
- Reliable monolithic construction
- Nonlinearity is 0.002% typ at 10kHz, 0.005% typ at 100kHz
- Input offset trimmable to zero
- CMOS- or TTL-compatible
- Unipolar, bipolar, or differential, V/F V/F or F/V conversion
- Gain tempco is 150 max
- 1MHz linearity is 0.1% typ
- Operating temperature range is −25°C to +85°C
- Packaging style is 14-lead side-brazed ceramic dual in-line package [SBDIP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1MHz
0.1%
SBDIP
-
0Hz to 1MHz
± 9V to ± 18V
14Pins
No SVHC (07-Jul-2017)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Product Compliance Certificate