Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 11.300 |
10+ | CHF 8.200 |
25+ | CHF 7.240 |
100+ | CHF 6.170 |
250+ | CHF 5.970 |
500+ | CHF 5.850 |
Product Information
Product Overview
The AD5940 is high precision, low power analogue front ends (AFEs) designed for portable applications that require high precision, electrochemical-based measurement techniques such as amperometric, voltammetric, or impedance measurements. The AD5940 is designed for skin impedance and body impedance measurements and works with the AD8233 AFE in a complete bioelectric or biopotential measurement system. The AD5940 is designed for electrochemical toxic gas sensing. Typical applications include electrochemical measurements, electrochemical gas sensors, potentiostat/amperometric/voltammetry/cyclic voltammetry, bioimpedance applications (skin impedance, body impedance), continuous glucose monitoring, battery impedance.
- Analog input:
- 16bit ADC with both 800KSPS and 1.6MSPS opt, dual O/P voltage DAC with an O/P range of 0.2V to 2.4V
- 1 low power, low noise potentiostat AMP suitable for potentiostat bias in electrochemical sensing
- 1 low noise, low power TIA, suitable for measuring sensor current output
- Digital waveform generator, receive filters, complex impedance measurement (DFT) engine
- 2.5V and 1.82V internal reference voltage sources
- Fast power-up and power-down analogue blocks for duty cycling
- Smart sensor synchronization and data collection
- 56 lead WLCSP package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Pseudo Differential
Single
3.6V
56Pins
85°C
-
No SVHC (21-Jan-2025)
1.6MSPS
Serial, SPI
2.8V
WLCSP
-40°C
Single 16-bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate