Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 9.570 |
| 10+ | CHF 7.100 |
| 25+ | CHF 5.730 |
| 100+ | CHF 4.690 |
| 250+ | CHF 4.680 |
| 500+ | CHF 4.670 |
Product Information
Product Overview
AD5751 is a single-channel, low cost, precision, voltage/ current output driver with hardware or software programmable output ranges. The software ranges are configured via an SPI-/MICROWIRE™-compatible serial interface. The AD5751 targets applications in PLC and industrial process control. The analogue input to the AD5751 is provided from a low voltage, single-supply digital-to-analogue converter(DAC) and is internally conditioned to provide the desired output current/voltage range. Typical application includes process control, actuator control and PLCs.
- Current output ranges from 0mA to 20mA, 0mA to 24mA or 4mA to 20mA
- ±0.03% FSR typical total unadjusted error (TUE), ±5ppm/°C typical output drift and 2% over range
- Voltage output ranges: 0V to 5V, 0V to 10V, 0V to 40V
- ±0.02% FSR typical total unadjusted error (TUE), ±3ppm/°C typical output drift
- Overrange capability on all ranges, flexible serial digital interface, on-chip O/P fault detection
- PEC error checking, asynchronous CLEAR function
- Power supply range AVDD: 12V (±10%) to 55V (maximum)
- Output loop compliance to AVDD − 2.75V
- 32-lead LFCSP package
- Operating temperature range from -40 to 105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
0
55V
32Pins
105°C
-
No SVHC (21-Jan-2025)
10.8V
LFCSP-EP
-40°C
-
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate