Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 19.040 |
10+ | CHF 14.500 |
25+ | CHF 13.130 |
100+ | CHF 11.840 |
250+ | CHF 11.600 |
Product Information
Product Overview
AD5551 is a 2.7V to 5.5V, serial-input, voltage-output, 14bit DAC. The DAC output range extends from 0V to VREF. This DAC provides 14bit performance without any adjustments. The DAC output is unbuffered, which reduces power consumption and offset errors contributed by an output buffer. It utilizes a versatile 3-wire interface that is compatible with SPI, QSPI™, MICROWIRE™, and DSP interface standards. Application includes digital gain and offset adjustment, automatic test equipment, data acquisition systems, and industrial process control.
- Maximum relative accuracy INL is ±1LSB (VDD = 2.7V to 5.5V)
- Maximum differential nonlinearity is ±0.8LSB (VDD = 2.7V to 5.5V)
- 3V and 5V single supply operation
- Full 14bit performance
- 0.625mW typical power dissipation (VDD = 2.7V to 5.5V, 2.5V ≤ VREF ≤ VDD)
- 1μs typical output voltage settling time (To ½ LSB of FS, CL = 10pF)
- Unbuffered voltage output capable of driving 60Kohm loads directly
- SPI/QSPI/MICROWIRE-compatible interface standards, power-on reset clears DAC output to 0V
- 5KV HBM ESD classification
- 8 lead SOIC-N package, operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
14bit
3 Wire, DSP, Microwire, QSPI, Serial, SPI
NSOIC
Serial
85°C
-
-
2.7V to 5.5V
8Pins
-40°C
Single 14-bit Voltage Output DACs
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate