Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 11.790 |
10+ | CHF 8.560 |
Product Information
Product Overview
AD5415 is a CMOS, 12bit, dual-channel, current output digital-to-analogue converter(DAC). This DAC uses a double-buffered, 3-wire serial interface that is compatible with SPI®, QSPI™, MICROWIRE™ and most DSP interface standards. Typical application includes portable battery-powered, waveform generators, analogue processing, instrumentation, programmable amplifiers and attenuators, digitally controlled calibration, programmable filters and oscillators, composite video, ultrasound, gain, offset and voltage trimming.
- 10MHz multiplying bandwidth
- On-chip 4 quadrant resistors allow flexible output ranges
- INL of ±1LSB and -1/+2LSB differential nonlinearity, ±25mV gain error
- 2.5V to 5.5V supply operation
- ±10V reference input
- 50MHz serial interface and 2.47MSPS update rate
- 4-quadrant multiplication
- Power -on reset, guaranteed monotonic, daisy-chain mode and readback function
- 0.5µA typical current consumption
- 24 lead TSSOP package, operating temperature range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
3 Wire, Microwire, QSPI, Serial, SPI
TSSOP
Serial
125°C
-
No SVHC (21-Jan-2025)
2.47MSPS
2.5V to 5.5V
24Pins
-40°C
Dual 12-Bit Current Output DACs
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate