Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 11.860 |
10+ | CHF 9.330 |
96+ | CHF 5.980 |
192+ | CHF 5.860 |
288+ | CHF 5.740 |
576+ | CHF 5.620 |
Product Information
Product Overview
AD5316BRUZ is a 10bit buffered voltage output DAC that operates from a single 2.5V to 5.5V supply, consuming 500μA at 3V. Their on-chip output amplifiers allow rail-to-rail output swing with a slew rate of 0.7V/μs. A 2-wire serial interface, which operates at clock rates up to 400KHz, is used. This interface is SMBus-compatible at VDD <lt/> 3.6V. Each DAC has a separate reference input that can be configured as buffered or unbuffered. The outputs of all DACs can be updated simultaneously using the asynchronous LDAC input. The parts incorporate a power-on reset circuit that ensures the DAC outputs power up to 0V and remain there until a valid write to the device takes place. The software clear function clears all DACs to 0V. Applications include portable battery-powered instruments, digital gain and offset adjustment, programmable voltage and current sources, programmable attenuators, and industrial process control.
- 2-wire (I²C®-compatible) serial interface, 2.5V to 5.5V power supply
- Guaranteed monotonic by design over all codes, double-buffered input logic
- Power-on reset to 0V, simultaneous update of outputs (active-low LDAC pin)
- Software clear facility, data readback facility, on-chip rail-to-rail output buffer amplifiers
- Relative accuracy is ±0.5LSB typical at (VDD = 2.5V to 5.5V; VREF = 2V; RL = 2Kohm to GND)
- Differential nonlinearity is ±0.05LSB typical at (VDD = 2.5V to 5.5V; VREF = 2V; RL = 2Kohm to GND)
- Gain error is ±0.3% of FSR typical at (VDD = 2.5V to 5.5V; VREF = 2V; RL = 2Kohm to GND)
- Output voltage settling time is 7μs typical at (1/4 scale to 3/4 scale change (0x100 to 0x300))
- Slew rate is 0.7V/μs typical at (VDD = 2.5V to 5.5V; VREF = 2V; RL = 2Kohm to GND)
- Operating temperature range from -40°C to +105°C, 16-lead TSSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10bit
2 Wire, I2C, Serial
TSSOP
Serial
105°C
No SVHC (21-Jan-2025)
143kSPS
2.5V to 5.5V
16Pins
-40°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate