Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 6.000 |
10+ | CHF 3.980 |
50+ | CHF 3.120 |
100+ | CHF 2.840 |
250+ | CHF 2.560 |
500+ | CHF 2.380 |
Product Information
Product Overview
AD5270 is a single-channel, digital rheostat. It combine industry leading variable resistor performance with non-volatile memory (NVM) in a compact package. It ensures less than 1% end-to-end resistor tolerance error and offer 50-times programmable (50-TP) memory. The wiper settings are controllable through the SPI digital interface. Unlimited adjustments are allowed before programming the resistance value into the 50-TP memory. It doesn't require any external voltage supply to facilitate fuse blow and there are 50 opportunities for permanent programming. During 50-TP activation, a permanent blow fuse command freezes the resistance position (analogous to placing epoxy on a mechanical trimmer). It is widely used in application such as mechanical rheostat replacements, op-amp: variable gain control, instrumentation: gain, offset adjustment, programmable voltage to current conversions, programmable filters, delays, time constants, programmable power supply, sensor calibration etc.
- Nominal resistance is 20Kohm
- Resolution is 1,024bits
- Rheostat mode temperature coefficient is 5ppm/°C
- SPI-compatible interface, resistor noise density is 13nV/√Hz at RAW = 20Kohm
- Wiper setting readback, total harmonic distortion is −90dB at RAW = 20Kohm
- Single-supply operation is 2.7V to 5.5V
- Dual-supply operation for ac or bipolar operation is ±2.5V to ±2.75V
- Bandwidth is 300kHz typ at RAW = 20Kohm
- Operating temperature range is -40°C to +125°C
- Packaging style is 10-lead MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
20kohm
Serial, SPI
0
5.5V
10Pins
5ppm/°C
125°C
-
No SVHC (21-Jan-2025)
Single
Linear
2.7V
MSOP
1024
-40°C
-
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate