Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.020 |
10+ | CHF 1.930 |
25+ | CHF 1.650 |
100+ | CHF 1.320 |
250+ | CHF 1.170 |
500+ | CHF 1.060 |
Product Information
Product Overview
AD5116BCPZ80-500R7 is a single-channel, 64-position, push button, ±8% resistor tolerance, non-volatile digital potentiometer. The low resistor tolerance, low nominal temperature coefficient, and high bandwidth simplify open-loop applications, as well as tolerance matching applications. The new low A-W and B-W resistance feature minimizes the wiper resistance in the extremes of the resistor array to typically 45 ohm. A simple push-button interface allows manual control with just two external push-button switches. It is used in applications such as mechanical potentiometer replacement, portable electronics level adjustment, audio volume control, low-resolution DAC, LCD panel brightness and contrast control, programmable voltage to current conversion, programmable filters, delays, time constants, feedback resistor programmable power supply, sensor calibration.
- RAB is 80Kohm, 2.3V to 5.5V supply operation, 1 million write cycles
- Built-in adaptive debouncer, 50-year typical data retention at 125°C
- Resistor integral nonlinearity is ±0.1LSB typ at (RAB = 80Kohm, VDD = 2.3V to 5.5V)
- Resistor differential nonlinearity is ±0.25LSB typ at (VDD = 2.3V to 5.5V, VA = VDD, VB = 0V)
- Resistance temperature coefficient is 35ppm/°C typ at (code = full scale, VDD = 2.3V to 5.5V)
- Bandwidth is 200MHz typ at (RAB = 80Kohm, VDD = 2.3V to 5.5V, VA = VDD, VB = 0V)
- VW settling time is 10µs typ at (RAB = 80Kohm, VDD = 2.3V to 5.5V, VA = VDD, VB = 0V)
- Resistor noise density is 20nV/√Hz typ at (RAB = 80Kohm, VDD = 2.3V to 5.5V)
- Power dissipation is 5µW typ at (VDD = 2.3V to 5.5V, VA = VDD, VB = 0V, -40°C <lt/> TA <lt/> +125°C)
- Operating temperature range from -40°C to +125°C, 8-lead LFCSP-UD package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
80kohm
Pushbutton
± 8%
5.5V
8Pins
35ppm/°C
125°C
-
Single
Linear
2.3V
LFCSP
64
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate