Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 77.550 |
10+ | CHF 64.790 |
25+ | CHF 63.490 |
100+ | CHF 62.200 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 77.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD2S90APZ
Order Code4016328
Technical Datasheet
Resolution (Bits)12bit
Sampling Rate-
Input Channel TypeDifferential
Data Interface3 Wire, Serial
Supply Voltage TypeDual (+/-)
Supply Voltage Min4.75V
Supply Voltage Max5.25V
ADC / DAC Case StylePLCC
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
AD2S90 is a complete 12bit resolution tracking resolver to digital converter. No external components are required to operate the device. Typical applications include industrial motor control, servo motor control, industrail gauge, encoder emulation, automotive motion sensing and control, factory automation, limit switching.
- Power supply: 4.75VDC to 5.25VDC
- Complete monolithic resolver-to-digital converter
- Incremental encoder emulation (1024-Line)
- Absolute serial data (12bit) and differential inputs
- 100nA input bias current, 60dB min CMRR
- 1000Hz max bandwidth and 20KHz frequency
- 2MHz max SCLK input rate
- 500rps maximum tracking rate
- 20 lead PLCC package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Resolution (Bits)
12bit
Input Channel Type
Differential
Supply Voltage Type
Dual (+/-)
Supply Voltage Max
5.25V
No. of Pins
20Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Sampling Rate
-
Data Interface
3 Wire, Serial
Supply Voltage Min
4.75V
ADC / DAC Case Style
PLCC
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability