Print Page
Image is for illustrative purposes only. Please refer to product description.
1,110 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 19.470 |
10+ | CHF 13.910 |
25+ | CHF 12.460 |
100+ | CHF 11.450 |
250+ | CHF 11.230 |
2500+ | CHF 10.990 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 19.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD22057RZ-RL
Order Code4021681
Technical Datasheet
IC Interface TypeSensor Interface
Interface ApplicationsCurrent Sensing, Interface for Pressure Transducers, Motor Control, Position Indicators, Strain Gage
Supply Voltage Min3V
Supply Voltage Max36V
Interface Case StyleNSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
AD22057 is a single-supply difference amplifier for amplifying and low-pass filtering small differential voltages. Typical applications include current sensing, motor control, interface for pressure transducers, position indicators, strain gauges and other low level signal sources accelerometers.
- Gain of X20. alterable from X1 to X160
- Input CMR from below ground to 6X (VS – 1V) and output span 20mV to (VS – 0.2) V
- 1-, 2-, 3-pole low-pass filtering available
- Accurate midscale offset capability
- Differential input resistance 400KV
- Supply voltage: +3V to +36V and drives 1KV load to +4V using VS = +5V
- Peak input voltage (40ms): 60V and reversed supply protection: -34V
- Transient spike protection and RFI filters included
- 8 lead NSOIC package
- Operating temperature range from -40 to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Interface Type
Sensor Interface
Supply Voltage Min
3V
Interface Case Style
NSOIC
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Interface Applications
Current Sensing, Interface for Pressure Transducers, Motor Control, Position Indicators, Strain Gage
Supply Voltage Max
36V
No. of Pins
8Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability